Add To Favorites
Product Overview
Digi-Key Part Number 493-5086-1-ND
Quantity Available 5.980
Can ship immediately
Manufacturer

Manufacturer Part Number

UPJ1K120MED1TD

Description CAP ALUM 12UF 20% 80V RADIAL
Expanded Description 12µF 80V Aluminum Capacitors Radial, Can 2000 Hrs @ 105°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 17 Weeks
Documents & Media
Datasheets UPJ Series
Miniature Type Taping Spec
Product Attributes Select All
Categories
Manufacturer

Nichicon

Series UPJ
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 12µF
Tolerance ±20%
Voltage Rating 80V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 2000 Hrs @ 105°C
Operating Temperature -55°C ~ 105°C
Polarization Polar
Applications General Purpose
Ripple Current 48mA @ 120Hz
Impedance 1.4 Ohm
Lead Spacing 0.098" (2.50mm)
Size / Dimension 0.248" Dia (6.30mm)
Height - Seated (Max) 0.472" (12.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
UPJ1K120MED-ND UPJ1K120MED Nichicon Bulk ? 0
0,08688 2.000  Non-Stock ?
Additional Resources
Standard Package ? 1
Other Names 493-5086-1

00:44:39 2/20/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,32000 0,32
10 0,21900 2,19
25 0,17960 4,49
50 0,15320 7,66
100 0,13150 13,15
250 0,10952 27,38
500 0,09858 49,29
1.000 0,08325 83,25

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Box (TB) ? : 493-5086-3-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 4.000 - Immediate
  • Unit Price: 0,07041
Send Feedback