Add To Favorites
Product Overview
Digi-Key Part Number 493-5076-1-ND
Quantity Available 4.292
Can ship immediately
Manufacturer

Manufacturer Part Number

UPJ1J390MED1TD

Description CAP ALUM 39UF 20% 63V RADIAL
Expanded Description 39µF 63V Aluminum Capacitors Radial, Can 2000 Hrs @ 105°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 17 Weeks
Documents & Media
Datasheets UPJ Series
Miniature Type Taping Spec
Product Attributes Select All
Categories
Manufacturer

Nichicon

Series UPJ
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 39µF
Tolerance ±20%
Voltage Rating 63V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 2000 Hrs @ 105°C
Operating Temperature -55°C ~ 105°C
Polarization Polar
Applications General Purpose
Ripple Current 190mA @ 120Hz
Impedance 450 mOhm
Lead Spacing 0.098" (2.50mm)
Size / Dimension 0.248" Dia (6.30mm)
Height - Seated (Max) 0.630" (16.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
493-14372-ND UPJ1J390MED Nichicon Bulk ? 4.396 - Immediate
0,37000 1
Additional Resources
Standard Package ? 1
Other Names 493-5076-1

18:42:32 1/22/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,34000 0,34
10 0,23400 2,34
25 0,19240 4,81
50 0,16420 8,21
100 0,14060 14,06
250 0,11716 29,29
500 0,10544 52,72
1.000 0,08905 89,05

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Box (TB) ? : 493-5076-3-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 4.000 - Immediate
  • Unit Price: 0,07533
Send Feedback