Add To Favorites
Product Overview
Digi-Key Part Number 493-5031-1-ND
Quantity Available 5.082
Can ship immediately
Manufacturer

Manufacturer Part Number

UPJ1C820MED1TD

Description CAP ALUM 82UF 20% 16V RADIAL
Expanded Description 82µF 16V Aluminum Capacitors Radial, Can 2000 Hrs @ 105°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 17 Weeks
Documents & Media
Datasheets UPJ Series
Miniature Type Taping Spec
Product Attributes Select All
Categories
Manufacturer

Nichicon

Series UPJ
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 82µF
Tolerance ±20%
Voltage Rating 16V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 2000 Hrs @ 105°C
Operating Temperature -55°C ~ 105°C
Polarization Polar
Applications General Purpose
Ripple Current 155mA @ 120Hz
Impedance 660 mOhm
Lead Spacing 0.098" (2.50mm)
Size / Dimension 0.248" Dia (6.30mm)
Height - Seated (Max) 0.472" (12.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
UPJ1C820MED-ND UPJ1C820MED Nichicon Bulk ? 0
0,07420 2.600  Non-Stock ?
Additional Resources
Standard Package ? 1
Other Names 493-5031-1

14:55:42 3/28/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,30000 0,30
10 0,20700 2,07
25 0,16560 4,14
50 0,13800 6,90
100 0,11730 11,73
250 0,09320 23,30
500 0,08284 41,42
1.000 0,07250 72,50

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Box (TB) ? : 493-5031-3-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 4.000 - Immediate
  • Unit Price: 0,06004
Send Feedback