Add To Favorites
Product Overview
Digi-Key Part Number 493-4992-1-ND
Quantity Available 3.800
Can ship immediately
Manufacturer

Manufacturer Part Number

UPJ1A151MED1TD

Description CAP ALUM 150UF 20% 10V RADIAL
Expanded Description 150µF 10V Aluminum Capacitors Radial, Can 2000 Hrs @ 105°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 17 Weeks
Documents & Media
Datasheets UPJ Series
Miniature Type Taping Spec
Product Attributes Select All
Categories
Manufacturer

Nichicon

Series UPJ
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 150µF
Tolerance ±20%
Voltage Rating 10V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 2000 Hrs @ 105°C
Operating Temperature -55°C ~ 105°C
Polarization Polar
Applications General Purpose
Ripple Current 185mA @ 120Hz
Impedance 550 mOhm
Lead Spacing 0.098" (2.50mm)
Size / Dimension 0.248" Dia (6.30mm)
Height - Seated (Max) 0.472" (12.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
UPJ1A151MED-ND UPJ1A151MED Nichicon Bulk ? 0
0,07550 2.400  Non-Stock ?
Additional Resources
Standard Package ? 1
Other Names 493-4992-1

09:06:05 1/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,34000 0,34
10 0,22800 2,28
25 0,18280 4,57
50 0,15220 7,61
100 0,12940 12,94
250 0,10272 25,68
500 0,09134 45,67
1.000 0,07992 79,92

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Box (TB) ? : 493-4992-3-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 0,06796
Send Feedback