Add To Favorites
Product Overview
Digi-Key Part Number 493-10338-1-ND
Quantity Available 3.812
Can ship immediately
Manufacturer

Manufacturer Part Number

UMW0G221MDD1TP

Description CAP ALUM 220UF 20% 4V RADIAL
Expanded Description 220µF 4V Aluminum Capacitors Radial, Can 1000 Hrs @ 85°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Documents & Media
Datasheets UMW Series
Miniature Type Taping Spec
Product Attributes Select All
Categories
Manufacturer

Nichicon

Series UMW
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 220µF
Tolerance ±20%
Voltage Rating 4V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 1000 Hrs @ 85°C
Operating Temperature -40°C ~ 85°C
Polarization Polar
Applications Audio
Ripple Current 96mA
Impedance -
Lead Spacing 0.098" (2.50mm)
Size / Dimension 0.248" Dia (6.30mm)
Height - Seated (Max) 0.236" (6.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Additional Resources
Standard Package ? 1
Other Names 493-10338-1

15:35:35 3/27/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,41000 0,41
10 0,27900 2,79
25 0,22880 5,72
50 0,19520 9,76
100 0,16740 16,74
250 0,13948 34,87
500 0,12556 62,78
1.000 0,10602 106,02

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 493-10338-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 0,08734
Send Feedback