Add To Favorites
Product Overview
Digi-Key Part Number 493-10337-1-ND
Quantity Available 5.710
Can ship immediately
Manufacturer

Manufacturer Part Number

UMW0G101MDD1TP

Description CAP ALUM 100UF 20% 4V RADIAL
Expanded Description 100µF 4V Aluminum Capacitors Radial, Can 1000 Hrs @ 85°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets UMW Series
Miniature Type Taping Spec
Product Attributes Select All
Categories
Manufacturer

Nichicon

Series UMW
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 100µF
Tolerance ±20%
Voltage Rating 4V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 1000 Hrs @ 85°C
Operating Temperature -40°C ~ 85°C
Polarization Polar
Applications Audio
Ripple Current 56mA
Impedance -
Lead Spacing 0.079" (2.00mm)
Size / Dimension 0.197" Dia (5.00mm)
Height - Seated (Max) 0.236" (6.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Additional Resources
Standard Package ? 1
Other Names 493-10337-1

06:49:57 2/26/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,31000 0,31
10 0,21700 2,17
25 0,17760 4,44
50 0,15180 7,59
100 0,13010 13,01
250 0,10848 27,12
500 0,09764 48,82
1.000 0,08245 82,45

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 493-10337-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 4.000 - Immediate
  • Unit Price: 0,06974
Send Feedback