Add To Favorites
Product Overview
Digi-Key Part Number 493-10291-1-ND
Quantity Available 13.013
Can ship immediately
Manufacturer

Manufacturer Part Number

UMT1H2R2MDD1TP

Description CAP ALUM 2.2UF 20% 50V RADIAL
Expanded Description 2.2µF 50V Aluminum Capacitors Radial, Can 1000 Hrs @ 105°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets UMT Series
Miniature Type Taping Spec
Product Attributes Select All
Categories
Manufacturer

Nichicon

Series UMT
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 2.2µF
Tolerance ±20%
Voltage Rating 50V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 1000 Hrs @ 105°C
Operating Temperature -55°C ~ 105°C
Polarization Polar
Applications General Purpose
Ripple Current 11mA
Impedance -
Lead Spacing 0.059" (1.50mm)
Size / Dimension 0.157" Dia (4.00mm)
Height - Seated (Max) 0.236" (6.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Additional Resources
Standard Package ? 1
Other Names 493-10291-1

10:59:13 1/22/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,23000 0,23
10 0,15800 1,58
25 0,12640 3,16
50 0,10540 5,27
100 0,08950 8,95
250 0,07112 17,78
500 0,06322 31,61
1.000 0,05530 55,30

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Box (TB) ? : 493-10291-3-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 12.000 - Immediate
  • Unit Price: 0,05174
Send Feedback