Add To Favorites
Product Overview
Digi-Key Part Number 493-10283-1-ND
Quantity Available 5.060
Can ship immediately
Manufacturer

Manufacturer Part Number

UMT1E4R7MCD2TP

Description CAP ALUM 4.7UF 20% 25V RADIAL
Expanded Description 4.7µF 25V Aluminum Capacitors Radial, Can 1000 Hrs @ 105°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets UMT Series
Miniature Type Taping Spec
Product Attributes Select All
Categories
Manufacturer

Nichicon

Series UMT
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 4.7µF
Tolerance ±20%
Voltage Rating 25V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 1000 Hrs @ 105°C
Operating Temperature -55°C ~ 105°C
Polarization Polar
Applications General Purpose
Ripple Current 10mA
Impedance -
Lead Spacing 0.039" (1.00mm)
Size / Dimension 0.118" Dia (3.00mm)
Height - Seated (Max) 0.236" (6.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Additional Resources
Standard Package ? 1
Other Names 493-10283-1

22:48:46 2/19/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,28000 0,28
10 0,19000 1,90
25 0,15280 3,82
50 0,12720 6,36
100 0,10810 10,81
250 0,08580 21,45
500 0,07630 38,15
1.000 0,06676 66,76

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 493-10283-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 4.000 - Immediate
  • Unit Price: 0,05677
Send Feedback