Add To Favorites
Product Overview
Digi-Key Part Number 493-10267-1-ND
Quantity Available 5.963
Can ship immediately
Manufacturer

Manufacturer Part Number

UMT0G470MDD1TP

Description CAP ALUM 47UF 20% 4V RADIAL
Expanded Description 47µF 4V Aluminum Capacitors Radial, Can 1000 Hrs @ 105°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets UMT Series
Lead Type Taping Spec
Product Attributes Select All
Categories
Manufacturer

Nichicon

Series UMT
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 47µF
Tolerance ±20%
Voltage Rating 4V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 1000 Hrs @ 105°C
Operating Temperature -55°C ~ 105°C
Polarization Polar
Applications General Purpose
Ripple Current 36mA
Impedance -
Lead Spacing 0.079" (2.00mm)
Size / Dimension 0.197" Dia (5.00mm)
Height - Seated (Max) 0.236" (6.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Additional Resources
Standard Package ? 1
Other Names 493-10267-1

07:44:05 1/16/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,25000 0,25
10 0,17000 1,70
25 0,13640 3,41
50 0,11340 5,67
100 0,09650 9,65
250 0,07664 19,16
500 0,06810 34,05
1.000 0,05960 59,60

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 493-10267-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 4.000 - Immediate
  • Unit Price: 0,05068
Send Feedback