Add To Favorites
Product Overview
Digi-Key Part Number 493-10245-1-ND
Quantity Available 4.807
Can ship immediately
Manufacturer

Manufacturer Part Number

UMP1C100MDD1TP

Description CAP ALUM 10UF 20% 16V RADIAL
Expanded Description 10µF 16V Aluminum Capacitors Radial, Can 2000 Hrs @ 85°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets UMP Series
Miniature Type Taping Spec
Product Attributes Select All
Categories
Manufacturer

Nichicon

Series UMP
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 10µF
Tolerance ±20%
Voltage Rating 16V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 2000 Hrs @ 85°C
Operating Temperature -40°C ~ 85°C
Polarization Bi-Polar
Applications General Purpose
Ripple Current 23mA
Impedance -
Lead Spacing 0.079" (2.00mm)
Size / Dimension 0.197" Dia (5.00mm)
Height - Seated (Max) 0.236" (6.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Additional Resources
Standard Package ? 1
Other Names 493-10245-1

08:08:15 1/21/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,39000 0,39
10 0,28000 2,80
25 0,23920 5,98
50 0,21200 10,60
100 0,18460 18,46
250 0,15724 39,31
500 0,13674 68,37
1.000 0,11622 116,22

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 493-10245-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 0,10988
Send Feedback