Add To Favorites
Product Overview
Digi-Key Part Number 493-5965-ND
Quantity Available 412
Can ship immediately
Manufacturer

Manufacturer Part Number

UMA1V4R7MDD

Description CAP ALUM 4.7UF 20% 35V RADIAL
Expanded Description 4.7µF 35V Aluminum Capacitors Radial, Can 2000 Hrs @ 85°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets UMA Series
Miniature Type Taping Spec
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Nichicon

Series UMA
Packaging ? Bulk ?
Part Status Active
Capacitance 4.7µF
Tolerance ±20%
Voltage Rating 35V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 2000 Hrs @ 85°C
Operating Temperature -40°C ~ 85°C
Polarization Polar
Applications General Purpose
Ripple Current 18mA @ 120Hz
Impedance -
Lead Spacing 0.059" (1.50mm)
Size / Dimension 0.157" Dia (4.00mm)
Height - Seated (Max) 0.236" (6.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
UML1V4R7MDD-ND UML1V4R7MDD Nichicon Bulk ? 0
0,14764 1.200  Non-Stock ?
Additional Resources
Standard Package ? 200
Other Names 493-5965
UMA1V4R7MDD-ND

20:01:07 3/26/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,22000 0,22
10 0,14900 1,49
25 0,10960 2,74
50 0,08960 4,48
100 0,07570 7,57
250 0,06172 15,43
500 0,05178 25,89
1.000 0,04581 45,81
5.000 0,03984 199,18

Submit a request for quotation on quantities greater than those displayed.

Send Feedback