Add To Favorites
Product Overview
Digi-Key Part Number 493-5963-ND
Quantity Available 5.269
Can ship immediately
Manufacturer

Manufacturer Part Number

UMA1V3R3MDD

Description CAP ALUM 3.3UF 20% 35V RADIAL
Expanded Description 3.3µF 35V Aluminum Capacitors Radial, Can 2000 Hrs @ 85°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets UMA Series
EDA / CAD Models ? Download from Accelerated Designs
Product Attributes Select All
Categories
Manufacturer

Nichicon

Series UMA
Packaging ? Bulk ?
Part Status Active
Capacitance 3.3µF
Tolerance ±20%
Voltage Rating 35V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 2000 Hrs @ 85°C
Operating Temperature -40°C ~ 85°C
Polarization Polar
Applications General Purpose
Ripple Current 15mA @ 120Hz
Impedance -
Lead Spacing 0.059" (1.50mm)
Size / Dimension 0.157" Dia (4.00mm)
Height - Seated (Max) 0.236" (6.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
493-15580-ND UMV1H3R3MFD Nichicon Bulk ? 0
0,36000 1
Additional Resources
Standard Package ? 200
Other Names 493-5963
UMA1V3R3MDD-ND

07:28:48 1/16/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,22000 0,22
10 0,15200 1,52
25 0,11120 2,78
50 0,09120 4,56
100 0,07700 7,70
250 0,06276 15,69
500 0,05266 26,33
1.000 0,04658 46,58
5.000 0,04050 202,52

Submit a request for quotation on quantities greater than those displayed.

Send Feedback