Add To Favorites
Product Overview
Digi-Key Part Number 493-5944-ND
Quantity Available 1.427
Can ship immediately
Manufacturer

Manufacturer Part Number

UMA1A330MDD

Description CAP ALUM 33UF 20% 10V RADIAL
Expanded Description 33µF 10V Aluminum Capacitors Radial, Can 2000 Hrs @ 85°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets UMA Series
Miniature Type Taping Spec
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Nichicon

Series UMA
Packaging ? Bulk ?
Part Status Active
Capacitance 33µF
Tolerance ±20%
Voltage Rating 10V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 2000 Hrs @ 85°C
Operating Temperature -40°C ~ 85°C
Polarization Polar
Applications General Purpose
Ripple Current 41mA @ 120Hz
Impedance -
Lead Spacing 0.079" (2.00mm)
Size / Dimension 0.197" Dia (5.00mm)
Height - Seated (Max) 0.236" (6.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
UML1A330MDD-ND UML1A330MDD Nichicon Bulk ? 0
0,16030 1.000  Non-Stock ?
Additional Resources
Standard Package ? 200
Other Names 493-5944
UMA1A330MDD-ND

19:25:51 2/20/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,21000 0,21
10 0,14100 1,41
25 0,11280 2,82
50 0,09420 4,71
100 0,08000 8,00
250 0,06352 15,88
500 0,05646 28,23
1.000 0,04941 49,41
5.000 0,04352 217,62

Submit a request for quotation on quantities greater than those displayed.

Send Feedback