Add To Favorites
Product Overview
Digi-Key Part Number 493-6746-1-ND
Quantity Available 9.634
Can ship immediately
Manufacturer

Manufacturer Part Number

ULV2W7R5MNL1GS

Description CAP ALUM 7.5UF 20% 450V SMD
Expanded Description 7.5µF 450V Aluminum Capacitors Radial, Can - SMD 10000 Hrs @ 105°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 17 Weeks
Product Attributes Select All
Categories
Manufacturer

Nichicon

Series ULV
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 7.5µF
Tolerance ±20%
Voltage Rating 450V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 10000 Hrs @ 105°C
Operating Temperature -40°C ~ 105°C
Polarization Polar
Applications General Purpose
Ripple Current 45mA @ 120Hz
Impedance -
Lead Spacing -
Size / Dimension 0.394" Dia (10.00mm)
Height - Seated (Max) 0.571" (14.50mm)
Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm)
Mounting Type Surface Mount
Package / Case Radial, Can - SMD
 
Additional Resources
Standard Package ? 1
Other Names 493-6746-1

00:26:11 3/30/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,03000 1,03
10 0,81300 8,13
25 0,74520 18,63
50 0,70420 35,21
100 0,60940 60,94

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 493-6746-2-ND
  • Minimum Quantity: 400
  • Quantity Available: 9.600 - Immediate
  • Unit Price: 0,49460
  • Digi-Reel® ? : 493-6746-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 9.634 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback