Add To Favorites
Product Overview
Digi-Key Part Number 493-13899-1-ND
Quantity Available 927
Can ship immediately
Manufacturer

Manufacturer Part Number

ULD2G2R2MPD6TD

Description CAP ALUM 2.2UF 20% 400V RADIAL
Expanded Description 2.2µF 400V Aluminum Capacitors Radial, Can 12000 Hrs @ 105°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets Miniature Type Taping Spec
ULD Series
Product Training Modules ULD Series of Long Life Capacitors
Product Attributes Select All
Categories
Manufacturer

Nichicon

Series ULD
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 2.2µF
Tolerance ±20%
Voltage Rating 400V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 12000 Hrs @ 105°C
Operating Temperature -40°C ~ 105°C
Polarization Polar
Applications General Purpose
Ripple Current 33mA @ 120Hz
Impedance -
Lead Spacing 0.138" (3.50mm)
Size / Dimension 0.315" Dia (8.00mm)
Height - Seated (Max) 0.433" (11.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Additional Resources
Standard Package ? 1
Other Names 493-13899-1

08:18:30 2/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,66000 0,66
10 0,46900 4,69
25 0,40040 10,01
50 0,35460 17,73
100 0,30880 30,88
250 0,26308 65,77
500 0,22878 114,39

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Box (TB) ? : 493-13899-3-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 0
  • Unit Price: 0,17363
Send Feedback