Add To Favorites
Product Overview
Digi-Key Part Number 493-13868-1-ND
Quantity Available
Manufacturer

Manufacturer Part Number

ULD2E4R7MPD1TD

Description CAP ALUM 4.7UF 20% 250V RADIAL
Expanded Description 4.7µF 250V Aluminum Capacitors Radial, Can 12000 Hrs @ 105°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets Miniature Type Taping Spec
ULD Series
Product Training Modules ULD Series of Long Life Capacitors
Product Attributes Select All
Categories
Manufacturer

Nichicon

Series ULD
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 4.7µF
Tolerance ±20%
Voltage Rating 250V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 12000 Hrs @ 105°C
Operating Temperature -40°C ~ 105°C
Polarization Polar
Applications General Purpose
Ripple Current 53mA @ 120Hz
Impedance -
Lead Spacing 0.138" (3.50mm)
Size / Dimension 0.315" Dia (8.00mm)
Height - Seated (Max) 0.433" (11.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Additional Resources
Standard Package ? 1
Other Names 493-13868-1

17:13:43 2/27/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,67000 0,67
10 0,47500 4,75
25 0,40560 10,14
50 0,35920 17,96
100 0,31280 31,28
250 0,26648 66,62
500 0,23172 115,86

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Box (TB) ? : 493-13868-3-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 0
  • Unit Price: 0,17585
Send Feedback