Add To Favorites
Product Overview
Digi-Key Part Number 493-10685-ND
Quantity Available 67
Can ship immediately
Manufacturer

Manufacturer Part Number

UKW2A332MRD

Description CAP ALUM 3300UF 20% 100V RADIAL
Expanded Description 3300µF 100V Aluminum Capacitors Radial, Can 2000 Hrs @ 85°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Documents & Media
Datasheets UKW Series
Miniature Type Taping Spec
Product Attributes Select All
Categories
Manufacturer

Nichicon

Series UKW
Packaging ? Bulk ?
Part Status Active
Capacitance 3300µF
Tolerance ±20%
Voltage Rating 100V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 2000 Hrs @ 85°C
Operating Temperature -40°C ~ 85°C
Polarization Polar
Applications Audio
Ripple Current 2.9A
Impedance -
Lead Spacing 0.492" (12.50mm)
Size / Dimension 0.984" Dia (25.00mm)
Height - Seated (Max) 1.969" (50.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
493-11057-ND UFW2A332MRD Nichicon Bulk ? 176 - Immediate
5,63000 1
Additional Resources
Standard Package ? 140
Other Names 493-10685
UKW2A332MRD-ND

02:50:27 2/20/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 5,57000 5,57
10 5,01400 50,14
25 4,68040 117,01
50 4,34600 217,30
100 3,78870 378,87
250 3,34304 835,76
500 3,12016 1.560,08
1.000 2,89730 2.897,30
5.000 2,78586 13.929,31

Submit a request for quotation on quantities greater than those displayed.

Send Feedback