Add To Favorites
Product Overview
Digi-Key Part Number 493-10697-ND
Quantity Available 80
Can ship immediately
Manufacturer

Manufacturer Part Number

UKW1V103MRD

Description CAP ALUM 10000UF 20% 35V RADIAL
Expanded Description 10000µF 35V Aluminum Capacitors Radial, Can 2000 Hrs @ 85°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Documents & Media
Datasheets UKW Series
Miniature Type Taping Spec
Product Attributes Select All
Categories
Manufacturer

Nichicon

Series UKW
Packaging ? Bulk ?
Part Status Active
Capacitance 10000µF
Tolerance ±20%
Voltage Rating 35V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 2000 Hrs @ 85°C
Operating Temperature -40°C ~ 85°C
Polarization Polar
Applications Audio
Ripple Current 3.7A
Impedance -
Lead Spacing 0.394" (10.00mm)
Size / Dimension 0.866" Dia (22.00mm)
Height - Seated (Max) 1.969" (50.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
493-11037-ND UFW1V103MRD Nichicon Bulk ? 248 - Immediate
4,04000 1
Additional Resources
Standard Package ? 250
Other Names 493-10697
UKW1V103MRD-ND

11:09:28 1/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 4,10000 4,10
10 3,69100 36,91
25 3,44480 86,12
50 3,19900 159,95
100 2,78880 278,88
250 2,46072 615,18
500 2,29668 1.148,34
1.000 2,13264 2.132,64
5.000 2,05061 10.253,06

Submit a request for quotation on quantities greater than those displayed.

Send Feedback