Add To Favorites
Product Overview
Digi-Key Part Number 493-10688-ND
Quantity Available 1.386
Can ship immediately
Manufacturer

Manufacturer Part Number

UKW1H103MRD

Description CAP ALUM 10000UF 20% 50V RADIAL
Expanded Description 10000µF 50V Aluminum Capacitors Radial, Can 2000 Hrs @ 85°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 20 Weeks
Documents & Media
Datasheets UKW Series
Miniature Type Taping Spec
Product Attributes Select All
Categories
Manufacturer

Nichicon

Series UKW
Packaging ? Bulk ?
Part Status Active
Capacitance 10000µF
Tolerance ±20%
Voltage Rating 50V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 2000 Hrs @ 85°C
Operating Temperature -40°C ~ 85°C
Polarization Polar
Applications Audio
Ripple Current 4A
Impedance -
Lead Spacing 0.492" (12.50mm)
Size / Dimension 0.984" Dia (25.00mm)
Height - Seated (Max) 1.969" (50.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
493-3183-ND UFW1H103MRD Nichicon Bulk ? 41 - Immediate
4,44000 1
Additional Resources
Standard Package ? 140
Other Names 493-10688
UKW1H103MRD-ND

13:43:08 3/27/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 5,60000 5,60
10 5,03500 50,35
25 4,69960 117,49
50 4,36400 218,20
100 3,80450 380,45
250 3,35692 839,23
500 3,13312 1.566,56
1.000 2,90932 2.909,32
5.000 2,79743 13.987,13

Submit a request for quotation on quantities greater than those displayed.

Send Feedback