Add To Favorites
Product Overview
Digi-Key Part Number 493-10678-1-ND
Quantity Available 1.999
Can ship immediately
Manufacturer

Manufacturer Part Number

UKT1V330MDD1TD

Description CAP ALUM 33UF 20% 35V RADIAL
Expanded Description 33µF 35V Aluminum Capacitors Radial, Can 1000 Hrs @ 105°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 17 Weeks
Documents & Media
Datasheets UKT Series
Miniature Type Taping Spec
Product Attributes Select All
Categories
Manufacturer

Nichicon

Series UKT
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 33µF
Tolerance ±20%
Voltage Rating 35V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 1000 Hrs @ 105°C
Operating Temperature -55°C ~ 105°C
Polarization -
Applications Audio
Ripple Current 75mA
Impedance -
Lead Spacing 0.079" (2.00mm)
Size / Dimension 0.197" Dia (5.00mm)
Height - Seated (Max) 0.492" (12.50mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Additional Resources
Standard Package ? 1
Other Names 493-10678-1

19:53:22 1/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,42000 0,42
10 0,29500 2,95
25 0,24160 6,04
50 0,20620 10,31
100 0,17670 17,67
250 0,14728 36,82
500 0,13254 66,27
1.000 0,11193 111,93

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Box (TB) ? : 493-10678-3-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 0
  • Unit Price: 0,09468
Send Feedback