Add To Favorites
Product Overview
Digi-Key Part Number 493-10603-1-ND
Quantity Available 1.978
Can ship immediately
Manufacturer

Manufacturer Part Number

UKL2AR33MDD1TD

Description CAP ALUM 0.33UF 20% 100V RADIAL
Expanded Description 0.33µF 100V Aluminum Capacitors Radial, Can 2000 Hrs @ 85°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 17 Weeks
Documents & Media
Datasheets UKL Series
Miniature Type Taping Spec
Product Attributes Select All
Categories
Manufacturer

Nichicon

Series UKL
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 0.33µF
Tolerance ±20%
Voltage Rating 100V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 2000 Hrs @ 85°C
Operating Temperature -40°C ~ 85°C
Polarization Polar
Applications General Purpose
Ripple Current 7mA @ 120Hz
Impedance -
Lead Spacing 0.079" (2.00mm)
Size / Dimension 0.197" Dia (5.00mm)
Height - Seated (Max) 0.492" (12.50mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Additional Resources
Standard Package ? 1
Other Names 493-10603-1

02:11:19 2/28/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,29000 0,29
10 0,20400 2,04
25 0,16720 4,18
50 0,14260 7,13
100 0,12230 12,23
250 0,10196 25,49
500 0,09176 45,88
1.000 0,07748 77,48

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Box (TB) ? : 493-10603-3-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 0
  • Unit Price: 0,07282
Send Feedback