Add To Favorites
Product Overview
Digi-Key Part Number 493-10593-1-ND
Quantity Available 1.260
Can ship immediately
Manufacturer

Manufacturer Part Number

UKL1J100MED1TD

Description CAP ALUM 10UF 20% 63V RADIAL
Expanded Description 10µF 63V Aluminum Capacitors Radial, Can 2000 Hrs @ 85°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 17 Weeks
Documents & Media
Datasheets UKL Series
Miniature Type Taping Spec
Product Attributes Select All
Categories
Manufacturer

Nichicon

Series UKL
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 10µF
Tolerance ±20%
Voltage Rating 63V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 2000 Hrs @ 85°C
Operating Temperature -40°C ~ 85°C
Polarization Polar
Applications General Purpose
Ripple Current 75mA @ 120Hz
Impedance -
Lead Spacing 0.098" (2.50mm)
Size / Dimension 0.248" Dia (6.30mm)
Height - Seated (Max) 0.492" (12.50mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Additional Resources
Standard Package ? 1
Other Names 493-10593-1

08:41:02 3/26/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,42000 0,42
10 0,28500 2,85
25 0,23400 5,85
50 0,20000 10,00
100 0,17130 17,13
250 0,14276 35,69
500 0,12848 64,24
1.000 0,10849 108,49

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Box (TB) ? : 493-10593-3-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 0
  • Unit Price: 0,08938
Send Feedback