Add To Favorites
Product Overview
Digi-Key Part Number 493-1673-ND
Quantity Available 1.138
Can ship immediately
Manufacturer

Manufacturer Part Number

UHE2A181MHD6

Description CAP ALUM 180UF 20% 100V RADIAL
Expanded Description 180µF 100V Aluminum Capacitors Radial, Can 10000 Hrs @ 105°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 17 Weeks
Product Attributes Select All
Categories
Manufacturer

Nichicon

Series UHE
Packaging ? Bulk ?
Part Status Active
Capacitance 180µF
Tolerance ±20%
Voltage Rating 100V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 10000 Hrs @ 105°C
Operating Temperature -40°C ~ 105°C
Polarization Polar
Applications General Purpose
Ripple Current 721mA @ 120Hz
Impedance 120 mOhm
Lead Spacing 0.295" (7.50mm)
Size / Dimension 0.709" Dia (18.00mm)
Height - Seated (Max) 0.591" (15.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Additional Resources
Standard Package ? 50
Other Names 493-1673

11:27:00 2/19/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,92000 0,92
10 0,72700 7,27
25 0,66680 16,67
50 0,63060 31,53
100 0,54580 54,58
250 0,48508 121,27
500 0,41234 206,17
1.000 0,36382 363,82
5.000 0,32744 1.637,21

Submit a request for quotation on quantities greater than those displayed.

Send Feedback