Add To Favorites
Product Overview
Digi-Key Part Number 493-11038-ND
Quantity Available 254
Can ship immediately
Manufacturer

Manufacturer Part Number

UFW1V153MRD

Description CAP ALUM 15000UF 20% 35V RADIAL
Expanded Description 15000µF 35V Aluminum Capacitors Radial, Can 2000 Hrs @ 85°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Documents & Media
Datasheets UFW Series
Miniature Type Taping Spec
Product Attributes Select All
Categories
Manufacturer

Nichicon

Series UFW
Packaging ? Bulk ?
Part Status Active
Capacitance 15000µF
Tolerance ±20%
Voltage Rating 35V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 2000 Hrs @ 85°C
Operating Temperature -40°C ~ 85°C
Polarization Polar
Applications Audio
Ripple Current 4.3A @ 120Hz
Impedance -
Lead Spacing 0.492" (12.50mm)
Size / Dimension 0.984" Dia (25.00mm)
Height - Seated (Max) 1.969" (50.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
493-10690-ND UKW1V153MRD Nichicon Bulk ? 46 - Immediate
5,54000 1
Additional Resources
Standard Package ? 140
Other Names 493-11038
UFW1V153MRD-ND

00:43:55 2/20/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 4,39000 4,39
10 3,95300 39,53
25 3,68880 92,22
50 3,42560 171,28
100 2,98630 298,63
250 2,63500 658,75
500 2,45932 1.229,66
1.000 2,28366 2.283,66
5.000 2,19583 10.979,14

Submit a request for quotation on quantities greater than those displayed.

Send Feedback