Add To Favorites
Product Overview
Digi-Key Part Number 493-11033-ND
Quantity Available 98
Can ship immediately
Manufacturer

Manufacturer Part Number

UFW1J472MRD

Description CAP ALUM 4700UF 20% 63V RADIAL
Expanded Description 4700µF 63V Aluminum Capacitors Radial, Can 2000 Hrs @ 85°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Documents & Media
Datasheets UFW Series
Miniature Type Taping Spec
Product Attributes Select All
Categories
Manufacturer

Nichicon

Series UFW
Packaging ? Bulk ?
Part Status Active
Capacitance 4700µF
Tolerance ±20%
Voltage Rating 63V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 2000 Hrs @ 85°C
Operating Temperature -40°C ~ 85°C
Polarization Polar
Applications Audio
Ripple Current 3.4A @ 120Hz
Impedance -
Lead Spacing 0.394" (10.00mm)
Size / Dimension 0.866" Dia (22.00mm)
Height - Seated (Max) 1.969" (50.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
493-10696-ND UKW1J472MRD Nichicon Bulk ? 5 - Immediate
3,99000 1
Additional Resources
Standard Package ? 250
Other Names 493-11033
UFW1J472MRD-ND

18:11:15 2/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,90000 3,90
10 3,14700 31,47
25 2,95840 73,96
50 2,70660 135,33
100 2,45480 245,48
250 2,01420 503,55
500 1,82536 912,68
1.000 1,69947 1.699,47
5.000 1,60505 8.025,27

Submit a request for quotation on quantities greater than those displayed.

Send Feedback