Add To Favorites
Product Overview
Digi-Key Part Number 493-10858-3-ND
Quantity Available 2.000
Can ship immediately
Manufacturer

Manufacturer Part Number

UFG2AR33MDM1TD

Description CAP ALUM 0.33UF 20% 100V RADIAL
Expanded Description 0.33µF 100V Aluminum Capacitors Radial, Can 1000 Hrs @ 85°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 17 Weeks
Documents & Media
Datasheets UFG Series
Miniature Type Taping Spec
Product Training Modules Audio Capacitors
Product Attributes Select All
Categories
Manufacturer

Nichicon

Series UFG
Packaging ? Tape & Box (TB) ?
Part Status Active
Capacitance 0.33µF
Tolerance ±20%
Voltage Rating 100V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 1000 Hrs @ 85°C
Operating Temperature -40°C ~ 85°C
Polarization Polar
Applications Audio
Ripple Current 8mA
Impedance -
Lead Spacing 0.079" (2.00mm)
Size / Dimension 0.197" Dia (5.00mm)
Height - Seated (Max) 0.492" (12.50mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Additional Resources
Standard Package ? 2.000
Other Names 493-10858-3

04:38:20 1/18/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
2.000 0,06872 137,44
4.000 0,06357 254,27
10.000 0,06013 601,31
14.000 0,05704 798,54
50.000 0,05154 2.577,06
100.000 0,04553 4.552,81

Submit a request for quotation on quantities greater than those displayed.

Send Feedback