Add To Favorites
Product Overview
Digi-Key Part Number 493-10848-1-ND
Quantity Available 4.389
Can ship immediately
Manufacturer

Manufacturer Part Number

UES1V220MPM1TD

Description CAP ALUM 22UF 20% 35V RADIAL
Expanded Description 22µF 35V Aluminum Capacitors Radial, Can 1000 Hrs @ 85°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Documents & Media
Datasheets UES Series Datasheet
Miniature Type Taping Spec
Product Training Modules Audio Capacitors
Product Attributes Select All
Categories
Manufacturer

Nichicon

Series UES
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 22µF
Tolerance ±20%
Voltage Rating 35V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 1000 Hrs @ 85°C
Operating Temperature -40°C ~ 85°C
Polarization Bi-Polar
Applications Audio
Ripple Current -
Impedance -
Lead Spacing 0.138" (3.50mm)
Size / Dimension 0.315" Dia (8.00mm)
Height - Seated (Max) 0.512" (13.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Additional Resources
Standard Package ? 1
Other Names 493-10848-1

12:43:22 2/27/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,52000 0,52
10 0,37300 3,73
25 0,31760 7,94
50 0,28140 14,07
100 0,24510 24,51
250 0,20876 52,19
500 0,18152 90,76

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Box (TB) ? : 493-10848-3-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 4.000 - Immediate
  • Unit Price: 0,13776
Send Feedback