Add To Favorites
Product Overview
Digi-Key Part Number 493-9386-1-ND
Quantity Available 2.220
Can ship immediately
Manufacturer

Manufacturer Part Number

UCB1VR47MCL1GS

Description CAP ALUM 0.47UF 20% 35V SMD
Expanded Description 0.47µF 35V Aluminum Capacitors Radial, Can - SMD 7000 Hrs @ 105°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Product Attributes Select All
Categories
Manufacturer

Nichicon

Series UCB
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 0.47µF
Tolerance ±20%
Voltage Rating 35V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 7000 Hrs @ 105°C
Operating Temperature -25°C ~ 105°C
Polarization -
Applications General Purpose
Ripple Current 3.8mA
Impedance -
Lead Spacing -
Size / Dimension 0.157" Dia (4.00mm)
Height - Seated (Max) 0.276" (7.00mm)
Surface Mount Land Size 0.169" L x 0.169" W (4.30mm x 4.30mm)
Mounting Type Surface Mount
Package / Case Radial, Can - SMD
 
Additional Resources
Standard Package ? 1
Other Names 493-9386-1

18:04:39 1/19/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,39000 0,39
10 0,27100 2,71
25 0,22160 5,54
50 0,18920 9,46
100 0,16220 16,22
250 0,13516 33,79
500 0,12166 60,83
1.000 0,10275 102,75

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 493-9386-2-ND
  • Minimum Quantity: 1.500
  • Quantity Available: 1.500 - Immediate
  • Unit Price: 0,09173
  • Digi-Reel® ? : 493-9386-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.220 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback