Add To Favorites
Product Overview
Digi-Key Part Number 493-9372-1-ND
Quantity Available 325
Can ship immediately
Manufacturer

Manufacturer Part Number

UCB1E470MCL1GS

Description CAP ALUM 47UF 20% 25V SMD
Expanded Description 47µF 25V Aluminum Capacitors Radial, Can - SMD 7000 Hrs @ 105°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Product Attributes Select All
Categories
Manufacturer

Nichicon

Series UCB
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 47µF
Tolerance ±20%
Voltage Rating 25V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 7000 Hrs @ 105°C
Operating Temperature -25°C ~ 105°C
Polarization -
Applications General Purpose
Ripple Current 63mA
Impedance -
Lead Spacing -
Size / Dimension 0.248" Dia (6.30mm)
Height - Seated (Max) 0.343" (8.70mm)
Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm)
Mounting Type Surface Mount
Package / Case Radial, Can - SMD
 
Additional Resources
Standard Package ? 1
Other Names 493-9372-1

05:43:26 3/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,48000 0,48
10 0,33900 3,39
25 0,28960 7,24
50 0,25640 12,82
100 0,22340 22,34
250 0,19028 47,57

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 493-9372-2-ND
  • Minimum Quantity: 800
  • Quantity Available: 0
  • Unit Price: 0,12949
  • Digi-Reel® ? : 493-9372-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 325 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback