Add To Favorites
Product Overview
Digi-Key Part Number 493-13253-1-ND
Quantity Available 1.988
Can ship immediately
Manufacturer

Manufacturer Part Number

UBX2V100MHL1TO

Description CAP ALUM 10UF 20% 350V RADIAL
Expanded Description 10µF 350V Aluminum Capacitors Radial, Can 1000 Hrs @ 150°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 20 Weeks
Documents & Media
Datasheets UBX Series
Miniature Type Taping Spec
Product Attributes Select All
Categories
Manufacturer

Nichicon

Series UBX
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 10µF
Tolerance ±20%
Voltage Rating 350V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 1000 Hrs @ 150°C
Operating Temperature -25°C ~ 150°C
Polarization Polar
Applications Automotive
Ripple Current 120mA
Impedance -
Lead Spacing 0.197" (5.00mm)
Size / Dimension 0.492" Dia (12.50mm)
Height - Seated (Max) 0.846" (21.50mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Additional Resources
Standard Package ? 1
Other Names 493-13253-1

14:34:26 3/1/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,44000 2,44
10 1,97100 19,71
25 1,79160 44,79
50 1,72020 86,01
100 1,50510 150,51
250 1,29012 322,53

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Box (TB) ? : 493-13253-3-ND
  • Minimum Quantity: 500
  • Quantity Available: 1.500 - Immediate
  • Unit Price: 1,01262
Send Feedback