Add To Favorites
Product Overview
Digi-Key Part Number 493-13247-1-ND
Quantity Available 500
Can ship immediately
Manufacturer

Manufacturer Part Number

UBX2D680MHL1TN

Description CAP ALUM 68UF 20% 200V RADIAL
Expanded Description 68µF 200V Aluminum Capacitors Radial, Can 2000 Hrs @ 150°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 20 Weeks
Documents & Media
Datasheets UBX Series
Miniature Type Taping Spec
Product Attributes Select All
Categories
Manufacturer

Nichicon

Series UBX
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 68µF
Tolerance ±20%
Voltage Rating 200V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 2000 Hrs @ 150°C
Operating Temperature -40°C ~ 150°C
Polarization Polar
Applications Automotive
Ripple Current 290mA
Impedance -
Lead Spacing 0.295" (7.50mm)
Size / Dimension 0.630" Dia (16.00mm)
Height - Seated (Max) 1.043" (26.50mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Additional Resources
Standard Package ? 1
Other Names 493-13247-1

04:40:17 2/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 4,11000 4,11
10 3,69300 36,93
25 3,44720 86,18
50 3,20100 160,05
100 2,79060 279,06

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Box (TB) ? : 493-13247-3-ND
  • Minimum Quantity: 250
  • Quantity Available: 500 - Immediate
  • Unit Price: 2,19848
Send Feedback