Add To Favorites
Product Overview
Digi-Key Part Number 493-13057-ND
Quantity Available 200
Can ship immediately
Manufacturer

Manufacturer Part Number

UBX1J681MHL

Description CAP ALUM 680UF 20% 63V RADIAL
Expanded Description 680µF 63V Aluminum Capacitors Radial, Can 2000 Hrs @ 150°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 17 Weeks
Documents & Media
Datasheets UBX Series
Miniature Type Taping Spec
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Nichicon

Series UBX
Packaging ? Bulk ?
Part Status Active
Capacitance 680µF
Tolerance ±20%
Voltage Rating 63V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 2000 Hrs @ 150°C
Operating Temperature -55°C ~ 150°C
Polarization Polar
Applications Automotive
Ripple Current 760mA @ 120Hz
Impedance -
Lead Spacing 0.295" (7.50mm)
Size / Dimension 0.630" Dia (16.00mm)
Height - Seated (Max) 1.457" (37.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Additional Resources
Standard Package ? 50
Other Names 493-13057
UBX1J681MHL-ND

10:51:49 3/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 4,20000 4,20
10 3,38900 33,89
25 3,18600 79,65
50 2,91460 145,73
100 2,64340 264,34
250 2,16892 542,23
500 1,96560 982,80
1.000 1,83004 1.830,04
5.000 1,72837 8.641,85

Submit a request for quotation on quantities greater than those displayed.

Send Feedback