Add To Favorites
Product Overview
Digi-Key Part Number 493-13143-1-ND
Quantity Available 2.900
Can ship immediately
Manufacturer

Manufacturer Part Number

UBW1C101MPD1TD

Description CAP ALUM 100UF 20% 16V RADIAL
Expanded Description 100µF 16V Aluminum Capacitors Radial, Can 1000 Hrs @ 135°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Documents & Media
Datasheets UBW Series
Miniature Type Taping Spec
Product Training Modules Industrial Power Capacitor
Product Attributes Select All
Categories
Manufacturer

Nichicon

Series UBW
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 100µF
Tolerance ±20%
Voltage Rating 16V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 1000 Hrs @ 135°C
Operating Temperature -55°C ~ 135°C
Polarization Polar
Applications Automotive
Ripple Current 340mA
Impedance 320 mOhm
Lead Spacing 0.138" (3.50mm)
Size / Dimension 0.315" Dia (8.00mm)
Height - Seated (Max) 0.532" (13.50mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Additional Resources
Standard Package ? 1
Other Names 493-13143-1

00:03:37 2/21/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,96000 0,96
10 0,72900 7,29
25 0,64480 16,12
50 0,60560 30,28
100 0,52150 52,15
250 0,47100 117,75
500 0,40372 201,86

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Box (TB) ? : 493-13143-3-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 0,31040
  • Tape & Reel (TR) ? : UBW1C101MPD1TA-ND
  • Minimum Quantity: 1.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0,37083
Send Feedback