Add To Favorites
Product Overview
Digi-Key Part Number 493-4511-1-ND
Quantity Available 7.784
Can ship immediately
Manufacturer

Manufacturer Part Number

UBT1J220MPD1TD

Description CAP ALUM 22UF 20% 63V RADIAL
Expanded Description 22µF 63V Aluminum Capacitors Radial, Can 2000 Hrs @ 125°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Documents & Media
Datasheets UBT Series
Miniature Type Taping Spec
Product Training Modules Industrial Power Capacitor
Product Attributes Select All
Categories
Manufacturer

Nichicon

Series UBT
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 22µF
Tolerance ±20%
Voltage Rating 63V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 2000 Hrs @ 125°C
Operating Temperature -40°C ~ 125°C
Polarization Polar
Applications Automotive
Ripple Current 65mA @ 120Hz
Impedance 2 Ohm
Lead Spacing 0.138" (3.50mm)
Size / Dimension 0.315" Dia (8.00mm)
Height - Seated (Max) 0.532" (13.50mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
493-14872-ND UBT1J220MPD Nichicon Bulk ? 0
0,50000 1
Additional Resources
Standard Package ? 1
Other Names 493-4511-1

09:05:55 1/20/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,54000 0,54
10 0,38100 3,81
25 0,32520 8,13
50 0,28800 14,40
100 0,25080 25,08
250 0,21360 53,40
500 0,18576 92,88

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Box (TB) ? : 493-4511-3-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 7.000 - Immediate
  • Unit Price: 0,14098
  • Tape & Reel (TR) ? : UBT1J220MPD1TA-ND
  • Minimum Quantity: 1.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0,17410
Send Feedback