Add To Favorites
Product Overview
Digi-Key Part Number 493-14454-ND
Quantity Available 293
Can ship immediately
Manufacturer

Manufacturer Part Number

TVX2W470MDD

Description CAP ALUM 47UF 20% 450V AXIAL
Expanded Description 47µF 450V Aluminum Capacitors Axial, Can 2000 Hrs @ 85°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 19 Weeks
Documents & Media
Datasheets TVX Series
Product Attributes Select All
Categories
Manufacturer

Nichicon

Series TVX
Packaging ? Bulk ?
Part Status Active
Capacitance 47µF
Tolerance ±20%
Voltage Rating 450V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 2000 Hrs @ 85°C
Operating Temperature -25°C ~ 85°C
Polarization -
Applications General Purpose
Ripple Current -
Impedance -
Lead Spacing -
Size / Dimension -
Height - Seated (Max) -
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Axial, Can
 
Additional Resources
Standard Package ? 150
Other Names 493-14454
TVX2W470MDD-ND

17:11:04 3/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 4,86000 4,86
10 4,37600 43,76
25 4,08480 102,12
50 3,79300 189,65
100 3,30670 330,67
250 2,91768 729,42
500 2,72316 1.361,58
1.000 2,52865 2.528,65
5.000 2,43139 12.156,95

Submit a request for quotation on quantities greater than those displayed.

Send Feedback