Add To Favorites
Product Overview
Digi-Key Part Number 493-14453-ND
Quantity Available 98
Can ship immediately
Manufacturer

Manufacturer Part Number

TVX2W330MCD

Description CAP ALUM 33UF 20% 450V AXIAL
Expanded Description 33µF 450V Aluminum Capacitors Axial, Can 2000 Hrs @ 85°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 19 Weeks
Documents & Media
Datasheets TVX Series
Product Attributes Select All
Categories
Manufacturer

Nichicon

Series VX
Packaging ? Bulk ?
Part Status Active
Capacitance 33µF
Tolerance ±20%
Voltage Rating 450V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 2000 Hrs @ 85°C
Operating Temperature -25°C ~ 85°C
Polarization -
Applications General Purpose
Ripple Current 230mA
Impedance -
Lead Spacing -
Size / Dimension 0.709" Dia x 1.693" L (18.00mm x 43.00mm)
Height - Seated (Max) -
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Axial, Can
 
Additional Resources
Standard Package ? 50
Other Names 493-14453
TVX2W330MCD-ND

15:49:35 2/21/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 4,46000 4,46
10 4,02000 40,20
25 3,75160 93,79
50 3,48380 174,19
100 3,03710 303,71
250 2,67980 669,95
500 2,50116 1.250,58
1.000 2,32250 2.322,50
5.000 2,23317 11.165,86

Submit a request for quotation on quantities greater than those displayed.

Send Feedback