Add To Favorites
Product Overview
Digi-Key Part Number 493-14452-ND
Quantity Available 343
Can ship immediately
Manufacturer

Manufacturer Part Number

TVX2W101MDD

Description CAP ALUM 100UF 20% 450V AXIAL
Expanded Description 100µF 450V Aluminum Capacitors Axial, Can 2000 Hrs @ 85°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 19 Weeks
Documents & Media
Datasheets TVX Series
Product Attributes Select All
Categories
Manufacturer

Nichicon

Series TVX
Packaging ? Bulk ?
Part Status Active
Capacitance 100µF
Tolerance ±20%
Voltage Rating 450V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 2000 Hrs @ 85°C
Operating Temperature -25°C ~ 85°C
Polarization -
Applications General Purpose
Ripple Current -
Impedance -
Lead Spacing -
Size / Dimension -
Height - Seated (Max) -
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Axial, Can
 
Additional Resources
Standard Package ? 50
Other Names 493-14452
TVX2W101MDD-ND

06:20:12 1/22/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 7,30000 7,30
10 6,49600 64,96
25 6,17120 154,28
50 5,68380 284,19
100 5,19650 519,65
250 4,70940 1.177,35
500 4,48206 2.241,03
1.000 4,15727 4.157,27
5.000 4,02736 20.136,78

Submit a request for quotation on quantities greater than those displayed.

Send Feedback