Add To Favorites
Product Overview
Digi-Key Part Number 493-14427-ND
Quantity Available 214
Can ship immediately
Manufacturer

Manufacturer Part Number

TVX1V472MDD

Description CAP ALUM 4700UF 20% 35V AXIAL
Expanded Description 4700µF 35V Aluminum Capacitors Axial, Can 2000 Hrs @ 85°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 19 Weeks
Documents & Media
Datasheets TVX Series
Product Attributes Select All
Categories
Manufacturer

Nichicon

Series TVX
Packaging ? Bulk ?
Part Status Active
Capacitance 4700µF
Tolerance ±20%
Voltage Rating 35V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 2000 Hrs @ 85°C
Operating Temperature -40°C ~ 85°C
Polarization -
Applications General Purpose
Ripple Current -
Impedance -
Lead Spacing -
Size / Dimension -
Height - Seated (Max) -
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Axial, Can
 
Additional Resources
Standard Package ? 150
Other Names 493-14427
TVX1V472MDD-ND

06:07:02 2/19/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 5,13000 5,13
10 4,61600 46,16
25 4,30800 107,70
50 4,00020 200,01
100 3,48740 348,74
250 3,07712 769,28
500 2,87196 1.435,98
1.000 2,66682 2.666,82
5.000 2,56425 12.821,25

Submit a request for quotation on quantities greater than those displayed.

Send Feedback