Add To Favorites
Product Overview
Digi-Key Part Number 493-13377-ND
Quantity Available 1.329
Can ship immediately
Manufacturer

Manufacturer Part Number

TVX1V102MCD

Description CAP ALUM 1000UF 20% 35V AXIAL
Expanded Description 1000µF 35V Aluminum Capacitors Axial, Can 2000 Hrs @ 85°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 19 Weeks
Documents & Media
Datasheets TVX Series
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Nichicon

Series VX
Packaging ? Bulk ?
Part Status Active
Capacitance 1000µF
Tolerance ±20%
Voltage Rating 35V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 2000 Hrs @ 85°C
Operating Temperature -40°C ~ 85°C
Polarization -
Applications General Purpose
Ripple Current 1.06A
Impedance -
Lead Spacing -
Size / Dimension 0.512" Dia x 1.319" L (13.00mm x 33.50mm)
Height - Seated (Max) -
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Axial, Can
 
Additional Resources
Standard Package ? 100
Other Names 493-13377
TVX1V102MCD-ND

21:29:36 3/22/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,20000 2,20
10 1,78200 17,82
25 1,62000 40,50
50 1,55520 77,76
100 1,36070 136,07
250 1,16632 291,58
500 1,03674 518,37
1.000 0,90715 907,15
5.000 0,84235 4.211,75

Submit a request for quotation on quantities greater than those displayed.

Send Feedback