Add To Favorites
Product Overview
Digi-Key Part Number 493-13376-ND
Quantity Available 131
Can ship immediately
Manufacturer

Manufacturer Part Number

TVX1J472MDD

Description CAP ALUM 4700UF 20% 63V AXIAL
Expanded Description 4700µF 63V Aluminum Capacitors Axial, Can 2000 Hrs @ 85°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 19 Weeks
Documents & Media
Datasheets TVX Series
Product Attributes Select All
Categories
Manufacturer

Nichicon

Series TVX
Packaging ? Bulk ?
Part Status Active
Capacitance 4700µF
Tolerance ±20%
Voltage Rating 63V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 2000 Hrs @ 85°C
Operating Temperature -40°C ~ 85°C
Polarization -
Applications General Purpose
Ripple Current -
Impedance -
Lead Spacing -
Size / Dimension -
Height - Seated (Max) -
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Axial, Can
 
Additional Resources
Standard Package ? 100
Other Names 493-13376
TVX1J472MDD-ND

02:43:01 1/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 9,61000 9,61
10 8,53600 85,36
25 8,10920 202,73
50 7,46920 373,46
100 6,82890 682,89
250 6,18868 1.547,17
500 5,88988 2.944,94
1.000 5,46309 5.463,09
5.000 5,29237 26.461,84

Submit a request for quotation on quantities greater than those displayed.

Send Feedback