Add To Favorites
Product Overview
Digi-Key Part Number 493-14303-ND
Quantity Available 8.269
Can ship immediately
Manufacturer

Manufacturer Part Number

TVX1H6R8MAD

Description CAP ALUM 6.8UF 20% 50V AXIAL
Expanded Description 6.8µF 50V Aluminum Capacitors Axial, Can 2000 Hrs @ 85°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 19 Weeks
Documents & Media
Datasheets TVX Series
Product Attributes Select All
Categories
Manufacturer

Nichicon

Series TVX
Packaging ? Bulk ?
Part Status Active
Capacitance 6.8µF
Tolerance ±20%
Voltage Rating 50V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 2000 Hrs @ 85°C
Operating Temperature -40°C ~ 85°C
Polarization Polar
Applications General Purpose
Ripple Current -
Impedance -
Lead Spacing -
Height - Seated (Max) -
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Axial, Can
 
Additional Resources
Standard Package ? 500
Other Names 493-14303

04:07:06 3/30/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,74000 0,74
10 0,53900 5,39
25 0,46200 11,55
50 0,43140 21,57
100 0,36980 36,98
250 0,33892 84,73
500 0,29272 146,36
1.000 0,24650 246,50
5.000 0,21569 1.078,43

Submit a request for quotation on quantities greater than those displayed.

Send Feedback