Add To Favorites
Product Overview
Digi-Key Part Number 493-14412-ND
Quantity Available 1.202
Can ship immediately
Manufacturer

Manufacturer Part Number

TVX1H4R7MAD

Description CAP ALUM 4.7UF 20% 50V AXIAL
Expanded Description 4.7µF 50V Aluminum Capacitors Axial, Can 2000 Hrs @ 85°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 19 Weeks
Documents & Media
Datasheets TVX Series
Product Attributes Select All
Categories
Manufacturer

Nichicon

Series VX
Packaging ? Bulk ?
Part Status Active
Capacitance 4.7µF
Tolerance ±20%
Voltage Rating 50V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 2000 Hrs @ 85°C
Operating Temperature -40°C ~ 85°C
Polarization -
Applications General Purpose
Ripple Current 34mA
Impedance -
Lead Spacing -
Size / Dimension 0.197" Dia x 0.512" L (5.00mm x 13.00mm)
Height - Seated (Max) -
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Axial, Can
 
Additional Resources
Standard Package ? 500
Other Names 493-14412
TVX1H4R7MAD-ND

10:20:27 3/30/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,61000 0,61
10 0,45400 4,54
25 0,38920 9,73
50 0,36340 18,17
100 0,31150 31,15
250 0,28556 71,39
500 0,24662 123,31
1.000 0,20768 207,68
5.000 0,18172 908,60

Submit a request for quotation on quantities greater than those displayed.

Send Feedback