Add To Favorites
Product Overview
Digi-Key Part Number 493-13375-ND
Quantity Available 86
Can ship immediately
Manufacturer

Manufacturer Part Number

TVX1H472MDD

Description CAP ALUM 4700UF 20% 50V AXIAL
Expanded Description 4700µF 50V Aluminum Capacitors Axial, Can 2000 Hrs @ 85°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 19 Weeks
Documents & Media
Datasheets TVX Series
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Nichicon

Series TVX
Packaging ? Bulk ?
Part Status Active
Capacitance 4700µF
Tolerance ±20%
Voltage Rating 50V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 2000 Hrs @ 85°C
Operating Temperature -40°C ~ 85°C
Polarization -
Applications General Purpose
Ripple Current -
Impedance -
Lead Spacing -
Size / Dimension -
Height - Seated (Max) -
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Axial, Can
 
Additional Resources
Standard Package ? 180
Other Names 493-13375
TVX1H472MDD-ND

13:10:30 3/28/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 6,77000 6,77
10 6,01400 60,14
25 5,71320 142,83
50 5,26200 263,10
100 4,81110 481,11
250 4,36004 1.090,01
500 4,14956 2.074,78
1.000 3,84886 3.848,86
5.000 3,72858 18.642,92

Submit a request for quotation on quantities greater than those displayed.

Send Feedback