Add To Favorites
Product Overview
Digi-Key Part Number 493-13370-ND
Quantity Available 1.297
Can ship immediately
Manufacturer

Manufacturer Part Number

TVX1H102MCD

Description CAP ALUM 1000UF 20% 50V AXIAL
Expanded Description 1000µF 50V Aluminum Capacitors Axial, Can 2000 Hrs @ 85°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 19 Weeks
Documents & Media
Datasheets TVX Series
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Nichicon

Series VX
Packaging ? Bulk ?
Part Status Active
Capacitance 1000µF
Tolerance ±20%
Voltage Rating 50V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 2000 Hrs @ 85°C
Operating Temperature -40°C ~ 85°C
Polarization -
Applications General Purpose
Ripple Current 1.26A
Impedance -
Lead Spacing -
Size / Dimension 0.630" Dia x 1.319" L (16.00mm x 33.50mm)
Height - Seated (Max) -
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Axial, Can
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
493-14415-ND TVX1J102MCD Nichicon Bulk ? 300 - Immediate
4,09000 1
Additional Resources
Standard Package ? 100
Other Names 493-13370
TVX1H102MCD-ND

04:47:30 1/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,27000 3,27
10 2,63800 26,38
25 2,47880 61,97
50 2,26780 113,39
100 2,05690 205,69
250 1,68772 421,93
500 1,52950 764,75
1.000 1,42401 1.424,01
5.000 1,34490 6.724,48

Submit a request for quotation on quantities greater than those displayed.

Send Feedback