Add To Favorites
Product Overview
Digi-Key Part Number 493-13369-ND
Quantity Available 2.019
Can ship immediately
Manufacturer

Manufacturer Part Number

TVX1H101MAD

Description CAP ALUM 100UF 20% 50V AXIAL
Expanded Description 100µF 50V Aluminum Capacitors Axial, Can 2000 Hrs @ 85°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 19 Weeks
Documents & Media
Datasheets TVX Series
EDA / CAD Models ? Download from Accelerated Designs
Product Attributes Select All
Categories
Manufacturer

Nichicon

Series VX
Packaging ? Bulk ?
Part Status Active
Capacitance 100µF
Tolerance ±20%
Voltage Rating 50V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 2000 Hrs @ 85°C
Operating Temperature -40°C ~ 85°C
Polarization -
Applications General Purpose
Ripple Current 220mA
Impedance -
Lead Spacing -
Size / Dimension 0.315" Dia x 0.669" L (8.00mm x 17.00mm)
Height - Seated (Max) -
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Axial, Can
 
Additional Resources
Standard Package ? 200
Other Names 493-13369
TVX1H101MAD-ND

18:11:26 1/18/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,97000 0,97
10 0,76500 7,65
25 0,70080 17,52
50 0,66260 33,13
100 0,57340 57,34
250 0,50964 127,41
500 0,43322 216,61
1.000 0,38224 382,24
5.000 0,34402 1.720,09

Submit a request for quotation on quantities greater than those displayed.

Send Feedback