Add To Favorites
Product Overview
Digi-Key Part Number 493-14327-1-ND
Quantity Available 5.224
Can ship immediately
Manufacturer

Manufacturer Part Number

TVX1H100MAD1LS

Description CAP ALUM 10UF 20% 50V AXIAL
Expanded Description 10µF 50V Aluminum Capacitors Axial, Can 2000 Hrs @ 85°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 19 Weeks
Documents & Media
Datasheets TVX Series
Product Attributes Select All
Categories
Manufacturer

Nichicon

Series VX
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 10µF
Tolerance ±20%
Voltage Rating 50V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 2000 Hrs @ 85°C
Operating Temperature -40°C ~ 85°C
Polarization Polar
Applications General Purpose
Ripple Current 50mA @ 120Hz
Impedance -
Lead Spacing -
Size / Dimension 0.197" Dia x 0.472" L (5.00mm x 12.00mm)
Height - Seated (Max) -
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Axial, Can
 
Additional Resources
Standard Package ? 1
Other Names 493-14327-1

00:58:12 2/27/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,77000 0,77
10 0,56500 5,65
25 0,48400 12,10
50 0,45160 22,58
100 0,38730 38,73
250 0,35496 88,74
500 0,30656 153,28

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 493-14327-2-ND
  • Minimum Quantity: 1.600
  • Quantity Available: 4.800 - Immediate
  • Unit Price: 0,23049
Send Feedback