Add To Favorites
Product Overview
Digi-Key Part Number 493-13368-ND
Quantity Available 1.149
Can ship immediately
Manufacturer

Manufacturer Part Number

TVX1E102MCD

Description CAP ALUM 1000UF 20% 25V AXIAL
Expanded Description 1000µF 25V Aluminum Capacitors Axial, Can 2000 Hrs @ 85°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 19 Weeks
Documents & Media
Datasheets TVX Series
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Nichicon

Series VX
Packaging ? Bulk ?
Part Status Active
Capacitance 1000µF
Tolerance ±20%
Voltage Rating 25V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 2000 Hrs @ 85°C
Operating Temperature -40°C ~ 85°C
Polarization -
Applications General Purpose
Ripple Current 900mA
Impedance -
Lead Spacing -
Size / Dimension 0.512" Dia x 1.102" L (13.00mm x 28.00mm)
Height - Seated (Max) -
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Axial, Can
 
Additional Resources
Standard Package ? 100
Other Names 493-13368
TVX1E102MCD-ND

17:06:47 2/25/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,89000 1,89
10 1,52800 15,28
25 1,38920 34,73
50 1,33360 66,68
100 1,16690 116,69
250 1,00024 250,06
500 0,88908 444,54
1.000 0,77795 777,95
5.000 0,72238 3.611,91

Submit a request for quotation on quantities greater than those displayed.

Send Feedback