Add To Favorites
Product Overview
Digi-Key Part Number 493-14320-1-ND
Quantity Available 4.092
Can ship immediately
Manufacturer

Manufacturer Part Number

TVX1E101MAD1LS

Description CAP ALUM 100UF 20% 25V AXIAL
Expanded Description 100µF 25V Aluminum Capacitors Axial, Can 2000 Hrs @ 85°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 19 Weeks
Documents & Media
Datasheets TVX Series
Product Attributes Select All
Categories
Manufacturer

Nichicon

Series VX
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 100µF
Tolerance ±20%
Voltage Rating 25V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 2000 Hrs @ 85°C
Operating Temperature -40°C ~ 85°C
Polarization Polar
Applications General Purpose
Ripple Current 170mA @ 120Hz
Impedance -
Lead Spacing -
Size / Dimension 0.248" Dia x 0.630" L (6.30mm x 16.00mm)
Height - Seated (Max) -
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Axial, Can
 
Additional Resources
Standard Package ? 1
Other Names 493-14320-1

15:25:35 2/21/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,82000 0,82
10 0,62200 6,22
25 0,55040 13,76
50 0,51680 25,84
100 0,44510 44,51
250 0,40204 100,51
500 0,34462 172,31

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 493-14320-2-ND
  • Minimum Quantity: 1.300
  • Quantity Available: 3.900 - Immediate
  • Unit Price: 0,26496
Send Feedback