Add To Favorites
Product Overview
Digi-Key Part Number TVX1E100MAD-ND
Quantity Available 1.039
Can ship immediately
Manufacturer

Manufacturer Part Number

TVX1E100MAD

Description CAP ALUM 10UF 20% 25V AXIAL
Expanded Description 10µF 25V Aluminum Capacitors Axial, Can 2000 Hrs @ 85°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 19 Weeks
Documents & Media
Datasheets TVX Series
Product Attributes Select All
Categories
Manufacturer

Nichicon

Series TVX
Packaging ? Bulk ?
Part Status Active
Capacitance 10µF
Tolerance ±20%
Voltage Rating 25V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 2000 Hrs @ 85°C
Operating Temperature -40°C ~ 85°C
Polarization -
Applications General Purpose
Ripple Current -
Impedance -
Lead Spacing -
Size / Dimension -
Height - Seated (Max) -
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Axial, Can
 
Additional Resources
Standard Package ? 500

02:38:46 1/21/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,62000 0,62
10 0,46200 4,62
25 0,39600 9,90
50 0,36960 18,48
100 0,31670 31,67
250 0,29036 72,59
500 0,25076 125,38
1.000 0,21116 211,16
5.000 0,18476 923,81

Submit a request for quotation on quantities greater than those displayed.

Send Feedback