Add To Favorites
Product Overview
Digi-Key Part Number 493-3817-1-ND
Quantity Available 2.928
Can ship immediately
Manufacturer

Manufacturer Part Number

RSL0E331MCN1GB

Description CAP ALUM POLY 330UF 20% 2.5V SMD
Expanded Description 330µF ±20% 2.5V Aluminum Polymer Capacitor Radial, Can - SMD 16 mOhm 2000 Hrs @ 105°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Product Attributes Select All
Categories
Manufacturer

Nichicon

Series FPCAP, RSL
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Polymer
Capacitance 330µF
Tolerance ±20%
Voltage Rating 2.5V
ESR (Equivalent Series Resistance) 16 mOhm
Lifetime @ Temp. 2000 Hrs @ 105°C
Operating Temperature -55°C ~ 105°C
Applications -
Ripple Current 3.5A
Impedance -
Lead Spacing -
Size / Dimension 0.248" Dia (6.30mm)
Height - Seated (Max) 0.165" (4.20mm)
Surface Mount Land Size 0.256" L x 0.256" W (6.50mm x 6.50mm)
Mounting Type Surface Mount
Package / Case Radial, Can - SMD
 
Additional Resources
Standard Package ? 1
Other Names 493-3817-1

00:12:18 2/21/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,75000 0,75
10 0,56900 5,69
25 0,50280 12,57
50 0,47200 23,60
100 0,40650 40,65
250 0,36712 91,78
500 0,31468 157,34

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 493-3817-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 0,24976
  • Digi-Reel® ? : 493-3817-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.928 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback